Phoenix Contact Bus Bus Cable, 2 Cores, 0.25 mm² 24 AWG, Screened, 10 m Polyurethane Sheath
- RS Stock No.:
- 270-623
- Mfr. Part No.:
- 1518232
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€56.86
(exc. VAT)
€69.94
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.86 |
*price indicative
- RS Stock No.:
- 270-623
- Mfr. Part No.:
- 1518232
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | Bus | |
| Number of Cores | 2 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyurethane | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Outside Diameter | 6.7 mm | |
| Voltage | 60 V dc, 48 V ac | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | cULus Listed, cUL Listed, UL Listed, EAC-RoHS | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25 mm² | |
| Fire Behaviour | IEC 60332-1-2 Flame resistance | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series Bus | ||
Number of Cores 2 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyurethane | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Outside Diameter 6.7 mm | ||
Voltage 60 V dc, 48 V ac | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals cULus Listed, cUL Listed, UL Listed, EAC-RoHS | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.25 mm² | ||
Fire Behaviour IEC 60332-1-2 Flame resistance | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is a highly reliable bus system cable designed for seamless integration in applications using CANopen or DeviceNet protocols. This preassembled data cable ensures robust performance with five positions and is shielded to prevent interference in demanding environments. Its durable PUR outer sheath is halogen free and comes in an appealing red lilac colour, making it not only functional but also visually distinct.
Durable outer sheath withstands harsh environmental conditions
Shielded construction protects against electromagnetic interference
Wide operating temperature range supports various operational scenarios
IP65 and IP67 ratings provide resistance to dust and moisture
Related links
- Phoenix Contact SAC Bus Cable 0.25 mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25 mm² 24 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25 mm² 24 AWG 10 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25 mm² 24 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25 mm² 24 AWG 10 m, Red Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25 mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25 mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25 mm² 24 AWG 15 m Polyurethane Sheath
