Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 10 m, Blue PUR Sheath
- RS Stock No.:
- 268-359
- Mfr. Part No.:
- 1525513
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€77.60
(exc. VAT)
€95.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.60 |
*price indicative
- RS Stock No.:
- 268-359
- Mfr. Part No.:
- 1525513
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8mm | |
| Cable Length | 10m | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC, RoHS | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 8mm | ||
Cable Length 10m | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC, RoHS | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour IEC 60332-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is expertly crafted for seamless integration into PROFIBUS applications, delivering reliable performance and durability. Designed with a focus on user requirements, it features a shielded, 2 position configuration with a generous 10 metres in length, making it ideal for extensive installations. The robust construction comprises high quality materials such as PUR and PVC, ensuring resistance to environmental stresses while maintaining an attractive blue exterior.
Resistant to mineral oils and grease which ensuring long lasting use
Includes a free cable end for flexible installation options
Compatible with PROFIBUS systems making it a versatile choice
Rated for a wide ambient temperature range suiting various applications
robust mechanical structure with high tensile strength
Designed to withstand numerous bending cycles for increased reliability
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Red Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 10 m Polyurethane Sheath
