Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 5 m Polyurethane Sheath
- RS Stock No.:
- 268-261
- Mfr. Part No.:
- 1518038
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€39.29
(exc. VAT)
€48.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.29 |
*price indicative
- RS Stock No.:
- 268-261
- Mfr. Part No.:
- 1518038
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyurethane | |
| Screened/Unscreened | Screened | |
| Cable Length | 5m | |
| Outside Diameter | 7.8mm | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | IEC 60332-1-2 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyurethane | ||
Screened/Unscreened Screened | ||
Cable Length 5m | ||
Outside Diameter 7.8mm | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
Fire Behaviour IEC 60332-1-2 | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for seamless integration within PROFIBUS applications. Engineered to deliver reliable data transmission at speeds of up to 12 Mbps, it ensures optimal performance in both static and dynamic environments. The robust construction features a shielded design, effectively minimizing electromagnetic interference while maintaining the integrity of data signals. With a generous length of five metres, it provides flexibility in installation without compromising on quality.
Five metre length for versatile installation options
Constructed with halogen free materials for increased safety
Flame retardant properties enhance environmental suitability
Designed to withstand a wide temperature range for diverse applications
M12 SPEEDCON connector ensures secure and reliable connections
Compatible with standard PROFIBUS systems facilitating easy integration
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
