Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 15 m PUR Sheath
- RS Stock No.:
- 280-148
- Mfr. Part No.:
- 1518245
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€103.79
(exc. VAT)
€127.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.79 |
*price indicative
- RS Stock No.:
- 280-148
- Mfr. Part No.:
- 1518245
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 15m | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Halogen Free IEC 60754-1, IEC 60332-1-2 Flame resistance | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 15m | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Halogen Free IEC 60754-1, IEC 60332-1-2 Flame resistance | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is expertly engineered for robust communication in automated systems. Designed to support both CANopen and DeviceNet, this pre assembled data cable ensures seamless transmission for a wide range of applications. The cable features a 5 position, shielded design that enhances signal integrity while safeguarding against interference. Its PUR halogen free outer sheath not only provides durability but also showcases fire resistant properties for safety in challenging environments.
Flexible installation options cater to varying application needs
Suitable for both fixed and flexible installations enhancing versatility
High insulation resistance ensures long term reliability
Constructed to withstand harsh operating conditions maintaining integrity
Meets stringent safety and environmental standards for peace of mind
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
