Molex 157 Control Cable, 12 Cores, 1 mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 283-480
- Mfr. Part No.:
- 1571812509
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 metres)*
€5,337.32
(exc. VAT)
€6,564.90
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €5,337.32 | €5.337 |
*price indicative
- RS Stock No.:
- 283-480
- Mfr. Part No.:
- 1571812509
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 157 | |
| Product Type | Control Cable | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.3 mm | |
| Voltage | 1000 V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC60228, UL758, VDE0295, VDE 0482-754-1 | |
| Hazardous Area Certification | No | |
| Cable CSA | 1 mm² | |
| Fire Behaviour | CSA FT1, IEC 60332-1-2, UL Cable Flame Test | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 157 | ||
Product Type Control Cable | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.3 mm | ||
Voltage 1000 V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC60228, UL758, VDE0295, VDE 0482-754-1 | ||
Hazardous Area Certification No | ||
Cable CSA 1 mm² | ||
Fire Behaviour CSA FT1, IEC 60332-1-2, UL Cable Flame Test | ||
- COO (Country of Origin):
- IT
The Molex cables are flexible, durable and high performance cables designed for demanding industrial applications, offering various core configuration, insulation, protective coating and UV resistance for enhanced reliability and longevity.
Is a 12 core 1 mm² cross section cable with an outer diameter of 11.3 ± 0.3 mm
Flexible bare copper conductor adhering to IEC60228 standards
Polyolefin compound providing electrical insulation
PUR 90 ShA hardness offering durability and flexibility
Grey similar to RAL7001 to ensuring easy identification
Cables can handle speed up to 300 m per min and accelerations up to 10 m per sec
Related links
- Molex 157 Control Cable 1 mm² Grey Polyurethane PUR Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane Sheath
- Molex 157 Control Cable 2.5 mm² Grey Polyurethane Sheath
- Molex 157 Control Cable 1.5 mm² Grey Polyurethane Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane PUR Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane PUR Sheath
- Molex 157 Control Cable 2.5 mm² Grey Polyurethane PUR Sheath
