Molex 157 Control Cable, 4 Cores, 1.5 mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 283-486
- Mfr. Part No.:
- 1571604528
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-486
- Mfr. Part No.:
- 1571604528
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Control Cable | |
| Series | 157 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8 mm | |
| Voltage | 1000 V | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1.5 mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | CSA FT1, IEC 60332-1-2, UL Cable Flame Test | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Control Cable | ||
Series 157 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8 mm | ||
Voltage 1000 V | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1.5 mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour CSA FT1, IEC 60332-1-2, UL Cable Flame Test | ||
- COO (Country of Origin):
- IT
The Molex cables are flexible, durable and high performance cables designed for demanding industrial applications, offering various core configuration, insulation, protective coating and UV resistance for enhanced reliability and longevity.
Is a 4 core 1.5 mm² cross section cable with an outer diameter of 8 ± 0.25 mm
Flexible bare copper conductor adhering to IEC60228 standards
Polyolefin compound providing electrical insulation
PUR 90 ShA hardness offering durability and flexibility
Grey, similar to RAL7001 to ensuring easy identification
Cables can handle speed up to 300 m per min and accelerations up to 10 m per sec
Related links
- Molex 157 Control Cable 1.5 mm² Grey Polyurethane PUR Sheath
- Molex 157 Control Cable 2.5 mm² Grey Polyurethane Sheath
- Molex 157 Control Cable 2.5 mm² Grey Polyurethane PUR Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane PUR Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane PUR Sheath
