Festo NEBC Control Cable, 49 Cores 22, 2.5 m, Screened, Black TPE Sheath
- RS Stock No.:
- 343-898
- Mfr. Part No.:
- NEBC-M8G4-ES-2.5-N-SB-S1G9-RS2-S7
- Manufacturer:
- Festo
Subtotal (1 unit)*
€122.98
(exc. VAT)
€151.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.98 |
*price indicative
- RS Stock No.:
- 343-898
- Mfr. Part No.:
- NEBC-M8G4-ES-2.5-N-SB-S1G9-RS2-S7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBC | |
| Product Type | Control Cable | |
| Number of Cores | 49 | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 2.5m | |
| Standards/Approvals | UKCA, CE, RoHS | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBC | ||
Product Type Control Cable | ||
Number of Cores 49 | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 2.5m | ||
Standards/Approvals UKCA, CE, RoHS | ||
American Wire Gauge 22 | ||
- COO (Country of Origin):
- DE
The Festo Connecting cable offers a robust solution for high-performance applications requiring reliable connectivity. Designed with versatility in mind, it accommodates a variety of mounting positions and connections, ensuring seamless integration with field devices and controllers alike. The cable is engineered to withstand environmental challenges, boasting a degree of protection up to IP67 and operating effectively within a temperature range of 0 °C to 50 °C. With a cable length of 2.5 metres and a high current rating, this product ensures efficient power delivery in demanding settings, making it an Ideal choice for professionals seeking quality and durability in their connectivity solutions.
With accessories included, installation is simplified for users
Round cable design enhances flexibility during setup
Screw type lock mounted connections provide security and reliability
Engineered for both fixed and moving applications with appropriate bending radius specifications
Shielding guarantees immunity to electrical interference, ensuring clear data transmission
Cable sheath material is RoHS compliant, supporting environmentally friendly practices
Related links
- Festo NEBC Control Cable 1.5 m Black Thermoplastic Elastomer Sheath
- Festo NEBC Cable 22 AWG CSA Silver Grey Thermoplastic Elastomer Sheath
- Festo NEBC Control Cable 2.5 m Grey Polyvinyl Chloride Sheath
- Festo NEBC Cable 22 AWG CSA Silver Grey Polypropylene Sheath
- Festo NEBC Control Cable 1.8 m
- Festo NEBC-S1G Series Cable for Use with Controllers
- Festo Cable NEBC Series Cable for Use with Controllers,5105646
- Festo, NEBC Series
