Festo NEBC Control Cable, 49 Cores 22, 1.5 m, Screened, Black TPE Sheath
- RS Stock No.:
- 350-632
- Mfr. Part No.:
- NEBC-M8G4-ES-1.5-N-SB-S1G9-RS2-S7
- Manufacturer:
- Festo
Subtotal (1 unit)*
€113.12
(exc. VAT)
€139.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.12 |
*price indicative
- RS Stock No.:
- 350-632
- Mfr. Part No.:
- NEBC-M8G4-ES-1.5-N-SB-S1G9-RS2-S7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBC | |
| Product Type | Control Cable | |
| Number of Cores | 49 | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 1.5m | |
| Standards/Approvals | CE, RoHS, UKCA | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBC | ||
Product Type Control Cable | ||
Number of Cores 49 | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 1.5m | ||
Standards/Approvals CE, RoHS, UKCA | ||
American Wire Gauge 22 | ||
- COO (Country of Origin):
- DE
The Festo represents a high-performance connecting cable engineered for seamless communication within automation systems. Offering a robust construction with M8x1, A-coded connectors compliant with EN 61076-2-104 standards, this cable ensures reliable data transmission under various operating conditions. Suitable for both field devices and controllers, its flexible design allows for straightforward installation in diverse setups, whether stationary or mobile. With a notable degree of protection rated at IP67, this product excels in demanding environments, ensuring durability and longevity, thus providing exceptional Value in automation applications.
Compatible with a varied range of automation equipment
Flexible bending capabilities enable use in dynamic applications
Robust shielding enhances signal integrity reducing interference
Complies with EU RoHS directives which ensuring environmental safety
Constructed with Durable materials optimized for long-term performance
Related links
- Festo NEBC Control Cable 2.5 m Black Thermoplastic Elastomer Sheath
- Festo NEBC Cable 22 AWG CSA Silver Grey Thermoplastic Elastomer Sheath
- Festo NEBC Control Cable 2.5 m Grey Polyvinyl Chloride Sheath
- Festo NEBC-S1G Series Cable for Use with Controllers
- Festo NEBC Cable 22 AWG CSA Silver Grey Polypropylene Sheath
- Festo, NEBC Series
- Festo NEBC Control Cable 1.8 m
- Festo Cable NEBC Series Cable for Use with Controllers,5105646
