Festo NEBC Control Cable, 21 Cores 24, 2.5 m, Screened, Grey PVC Sheath

Subtotal (1 unit)*

€134.46

(exc. VAT)

€165.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.46

*price indicative

RS Stock No.:
343-383
Mfr. Part No.:
NEBC-S1G25-K-2.5-N-LE26
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Control Cable

Series

NEBC

Number of Cores

21

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

2.5m

Standards/Approvals

CE, RoHS, UKCA

American Wire Gauge

24

COO (Country of Origin):
BG
The Festo control cable is engineered for reliability and efficiency in various automation applications. Designed with quality in mind, it offers robust construction using PVC and copper alloys while ensuring optimal electrical performance. The cable features dual electrical connections, making it versatile for both field device and controller sides. With a generous operational voltage range and high current rating, this product is built to handle the demands of modern industrial environments, all while maintaining compliance with stringent safety and environmental standards.

Robust construction featuring PVC and die-cast zinc housing

Dual electrical connections for versatile operationalsettings

High-grade copper alloy contacts for superior conductivity

Rated for a wide operational voltage range from 0 V to 30 V

Immunity to surge for increased reliability in challenging conditions

IP20 degree of protection to safeguard internal components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy