Alpha Wire XTRA-GUARD 2 Control Cable, 2 Cores, 0.23mm² 24 AWG, Screened, 30 m, Black PVC Sheath
- RS Stock No.:
- 409-129
- Mfr. Part No.:
- 25112 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€229.51
(exc. VAT)
€282.30
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €229.51 | €7.65 |
*price indicative
- RS Stock No.:
- 409-129
- Mfr. Part No.:
- 25112 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | XTRA-GUARD 2 | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 4.67mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.23mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series XTRA-GUARD 2 | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 4.67mm | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.23mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Supra-Shield
The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.
Features and Benefits
Nylon ripcord for easy stripping of jacket and installation;Colour coded conductors;Tear and abrasion resistant polyurethane;Temperature rating to 90°C;Low temperature flexibility;UV light stability;Supra-Shield
Xtra-Guard shielding options
Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
Product Application Information
CNC machines
Automotive plants
Military ground support systems
Packaging machines
Petrochemical plant operations
Geophysical equipment
Standards and Approvals
UL AWM 20668 VW-1, CSA AWM I/II A/B FT-1
Choosing the right Xtra-Guard cable
There is an excellent range of Xtra-Guard cable available depending on your application:
Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces
Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.
Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.
Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.
Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexibility, UV and chemical resistance.
Xtra-Guard Flex can be used in applications requiring a highly flexible cable.
Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.
Related links
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyethylene Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.23mm² 24 AWG 30 m, Black Polyethylene
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl Chloride Sheath
