Alpha Wire XTRA-GUARD 2 Control Cable, 2 Cores, 0.56mm² 20 AWG, Screened, 30 m, Black PVC Sheath
- RS Stock No.:
- 409-246
- Mfr. Part No.:
- 25462 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€215.06
(exc. VAT)
€264.52
(inc. VAT)
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 24 November 2026
- Plus 11 unit(s) shipping from 29 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €215.06 | €7.169 |
*price indicative
- RS Stock No.:
- 409-246
- Mfr. Part No.:
- 25462 BK005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | XTRA-GUARD 2 | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Armoured | Yes | |
| Outside Diameter | 5.38mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.56mm² | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | Flame Retardant, IEC 60332-1-2, Low Smoke Zero Halogen, UL1581 VW-1 | |
| Number of Strands | 7 | |
| Size of Strands | 320μm | |
| Core Strands | 7 x 320 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series XTRA-GUARD 2 | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Armoured Yes | ||
Outside Diameter 5.38mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.56mm² | ||
American Wire Gauge 20AWG | ||
Fire Behaviour Flame Retardant, IEC 60332-1-2, Low Smoke Zero Halogen, UL1581 VW-1 | ||
Number of Strands 7 | ||
Size of Strands 320μm | ||
Core Strands 7 x 320 μm | ||
Belden Alpha Wire Control Cable, PVC Insulation, 300V Voltage Rating - Xtra-Guard 2 Series - 25462 BK005
Features & Benefits
Applications
Can I use this cable outdoors?
Related links
- Alpha Wire XTRA-GUARD 2 Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
