Alpha Wire XTRA-GUARD 2 Control Cable, 4 Cores, 0.23mm² 24 AWG, Screened, 30 m, Black PVC Sheath
- RS Stock No.:
- 409-094
- Mfr. Part No.:
- 25094 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€301.16
(exc. VAT)
€370.43
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €301.16 | €10.039 |
*price indicative
- RS Stock No.:
- 409-094
- Mfr. Part No.:
- 25094 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | XTRA-GUARD 2 | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Armoured | Yes | |
| Cable Length | 30m | |
| Outside Diameter | 4.55mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, CE, CSA | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.23mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 24AWG | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Core Strands | 7 x 200 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series XTRA-GUARD 2 | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Armoured Yes | ||
Cable Length 30m | ||
Outside Diameter 4.55mm | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, CE, CSA | ||
Hazardous Area Certification No | ||
Cable CSA 0.23mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 24AWG | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Core Strands 7 x 200 μm | ||
Belden XTRA-GUARD 2 Series Control Cable, 30m Cable Length, 4 Cores - 25094 BK005
This control cable is a screened, four-core cable designed for transmitting control and instrumentation signals in industrial settings. It offers a flame-retardant construction and a black PVC outer sheath for environmental protection, enabling use across a broad temperature span in automated and electrical systems.
Features & Benefits
• 7-strand tinned copper conductors ensure flexible conductivity and corrosion resistance
• Screened assembly with foil and drain wire reduces electromagnetic interference
• Rated for 300V to support typical control voltage systems
• Flame-retardant materials limit fire propagation in installations
• Operates between -30°C and 90°C for low-temperature resilience
• Multi-layer core wrap and tape maintain consistent cable geometry
• Screened assembly with foil and drain wire reduces electromagnetic interference
• Rated for 300V to support typical control voltage systems
• Flame-retardant materials limit fire propagation in installations
• Operates between -30°C and 90°C for low-temperature resilience
• Multi-layer core wrap and tape maintain consistent cable geometry
**Applications**
• Suitable for instrumentation wiring in factory automation systems
• Ideal for signal runs between PLCs and peripheral devices
• Used for control circuits in electrical panels and motor drives
• Can be used for cable assemblies requiring screened cores
• Suitable for retrofit installations in harsh indoor environments
• Ideal for signal runs between PLCs and peripheral devices
• Used for control circuits in electrical panels and motor drives
• Can be used for cable assemblies requiring screened cores
• Suitable for retrofit installations in harsh indoor environments
What is the cables conductor construction and strand count?
Each conductor comprises 7 strands of tinned copper, offering a balance of flexibility and conductivity.
How is electromagnetic shielding implemented?
The screen uses aluminium/Mylar foil with a tinned-copper drain conductor and defined foil orientation to provide consistent shielding performance.
What mechanical safeguards protect the cores within the assembly?
Cores are cabled with a non-woven polyester tape wrap and arranged from inner to outer layers to preserve layout and reduce internal movement.
How is the outer sheath specified for durability?
The jacket is a black PVC formulation selected for sunlight resistance and mechanical protection while allowing ripcord-assisted sheath removal.
Which markings and regulatory notes appear on the cable?
The outer print includes manufacturer identification, style and temperature/voltage classifications, and RoHS compliance indicators as part of product traceability.
Related links
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyethylene Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyethylene Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.23mm² 24 AWG 30 m, Black Thermoplastic
