Alpha Wire XTRA-GUARD 2 Control Cable, 3 Cores, 0.56mm² 20 AWG, Screened, 30 m, Black PVC Sheath
- RS Stock No.:
- 409-242
- Mfr. Part No.:
- 25463 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€167.96
(exc. VAT)
€206.59
(inc. VAT)
- Plus 126 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 01 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €167.96 | €5.599 |
*price indicative
- RS Stock No.:
- 409-242
- Mfr. Part No.:
- 25463 BK005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | XTRA-GUARD 2 | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 5.66mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CSA, UL, CE | |
| Cable CSA | 0.56mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | Flame Retardant to IEC 60332-1-2, Low Smoke Zero Halogen (LSZH), CPR, Flame resistance to UL1581 VW-1 and IEC60332-1 | |
| Size of Strands | 320μm | |
| Core Strands | 7 x 320 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series XTRA-GUARD 2 | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 5.66mm | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CSA, UL, CE | ||
Cable CSA 0.56mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
Fire Behaviour Flame Retardant to IEC 60332-1-2, Low Smoke Zero Halogen (LSZH), CPR, Flame resistance to UL1581 VW-1 and IEC60332-1 | ||
Size of Strands 320μm | ||
Core Strands 7 x 320 μm | ||
Number of Strands 7 | ||
Belden XTRA-GUARD 2 Series Control Cable, 30m Cable Length, 3 Cores - 25463 BK005
Features & Benefits
• Screened construction limits electromagnetic interference for accurate signals
• Rated 300V to support common low-voltage control circuits
• Operating temperature range -30°C to 90°C for broad environmental use
• Low smoke zero halogen jacket limits toxic emissions in confined spaces
• VW-1/IEC flame resistance improves safety during fire exposure
**Applications**
• Ideal for wiring machine tools and conveyor control systems
• Used with distributed I/O and PLC field connections
• Can be used for robotics signal and sensor cabling in plants
• Suitable for indoor cable runs where reduced smoke is required
What conductor construction is used to meet flexibility needs?
How is the screening implemented and what benefit does it give?
What materials form the insulation and outer sheath?
How does the cable behave electrically for system design?
What handling limits should be observed during installation?
Related links
- Alpha Wire XTRA-GUARD 2 Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
