Alpha Wire XTRA-GUARD 2 Control Cable, 4 Cores, 0.35mm² 22 AWG, Screened, 30 m, Black PVC Sheath
- RS Stock No.:
- 409-117
- Mfr. Part No.:
- 25194 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€169.55
(exc. VAT)
€208.55
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 23 February 2027
- Plus 51 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €169.55 | €5.652 |
*price indicative
- RS Stock No.:
- 409-117
- Mfr. Part No.:
- 25194 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | XTRA-GUARD 2 | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 4.9mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL, CE, CSA | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series XTRA-GUARD 2 | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 4.9mm | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL, CE, CSA | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden XTRA-GUARD 2 Series Control Cable, 4C Cores, 30m Cable Length - 25194 BK005
This control cable is a screened, four-core cable designed for industrial automation and electrical signal control in machinery and equipment. It combines tinned copper conductors with a flexible polymer jacket to provide a robust connection for equipment requiring a 300V rating and operation across a wide temperature range.
Features & Benefits
• 7-strand tin copper conductors provide flexibility and corrosion resistance
• Screened construction reduces electromagnetic interference for cleaner signals
• PVC jacket in black offers abrasion resistance and easy identification
• Rated for 300V to suit standard control circuits and panels
• Operating temperature -30°C to 90°C for varied environmental use
• Screened construction reduces electromagnetic interference for cleaner signals
• PVC jacket in black offers abrasion resistance and easy identification
• Rated for 300V to suit standard control circuits and panels
• Operating temperature -30°C to 90°C for varied environmental use
**Applications**
• Suitable for motor control wiring in automation systems
• Ideal for linking sensors and actuators in factory equipment
• Used for wiring control panels and distribution blocks
• Can be used for cable runs requiring EMI protection in machinery
• Ideal for linking sensors and actuators in factory equipment
• Used for wiring control panels and distribution blocks
• Can be used for cable runs requiring EMI protection in machinery
What conductor construction supports repeated flexing?
Each core is formed from seven 30AWG strands of tinned copper, which increases flexibility and helps resist breakage under repeated movement.
How is electromagnetic interference managed in this cable?
The assembly includes an aluminium/Mylar foil shield with a tinned copper drain wire to provide a continuous return path and minimise interference.
What marking or identification is present on the outer sheath?
The outer jacket is printed with manufacturer and product identification along with temperature and voltage ratings to assist installation verification.
How should installers manage bending and pulling during routing?
Use a bend radius of 10x cable diameter and limit pull tension to around 27 lb to prevent mechanical damage.
Does the cable support compliance with environmental substance restrictions?
The product is produced in accordance with RoHS directives restricting specified hazardous substances.
Related links
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl
- Alpha Wire XTRA-GUARD 2 Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl Chloride Sheath
