Lapp OLFLEX FD 855 P Control Cable, 3 Cores, 2.5mm² 14 AWG, Unscreened, Grey Polyurethane Compound Sheath
- RS Stock No.:
- 433-339
- Mfr. Part No.:
- 0027370
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€802.93
(exc. VAT)
€987.60
(inc. VAT)
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €802.93 | €8.029 |
*price indicative
- RS Stock No.:
- 433-339
- Mfr. Part No.:
- 0027370
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX FD 855 P | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.90mm | |
| Voltage | 500V ac | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | CSA FT2, Flame Retardant acc. to IEC 60332-1-2, VDE 0482-332-1-2 | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX FD 855 P | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.90mm | ||
Voltage 500V ac | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 2.5mm² | ||
Fire Behaviour CSA FT2, Flame Retardant acc. to IEC 60332-1-2, VDE 0482-332-1-2 | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
LAPP Series P Control Cable, 500V AC Voltage, 3 Cores - 0027370
Features and Benefits:
• Extra-fine conductor offers enhanced flexing for moving applications
• -50°C minimum temperature maintains performance in cold conditions
• 80°C maximum temperature supports elevated operating environments
• Polyurethane jacket provides abrasion resistance and oil tolerance
Applications
• Ideal for industrial control panels and machine tools
• Used with mobile equipment requiring high-flex cabling
• Can be used for instrumentation runs in confined spaces
What conductor construction supports frequent flexing?
Which sheath material provides mechanical protection?
What standards cover the cable's fire performance?
Are there recognised approvals for electrical safety and testing?
How many cores and what gauge does the cable use?
Related links
- Lapp Olflex FD 855 Control Cable 1.5mm² 16 AWG Grey Polyurethane Compound Thermoplastic
- Lapp Olflex FD 855 Control Cable 1.5mm² 16 AWG Grey Polyurethane Compound Thermoplastic
- Lapp Olflex FD 855 Control Cable 1mm² 18 AWG Grey Polyurethane Compound Thermoplastic
- Lapp Olflex FD 855 Control Cable 2.5mm² 14 AWG Grey Polyurethane Sheath
- Lapp Olflex FD 855 Control Cable 1mm² 18 AWG Grey Polyurethane Sheath
- Lapp Olflex FD 855 Control Cable 1.5mm² 16 AWG Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable Unscreened, Grey Polyurethane Sheath
