Lapp OLFLEX FD 855 P Control Cable, 5 Cores 0.75mm² 19, Unscreened, Silver Grey PUR Sheath
- RS Stock No.:
- 288-6635
- Distrelec Article No.:
- 300-49-366
- Mfr. Part No.:
- 27548
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€331.90
(exc. VAT)
€408.24
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €331.90 | €6.638 |
*price indicative
- RS Stock No.:
- 288-6635
- Distrelec Article No.:
- 300-49-366
- Mfr. Part No.:
- 27548
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX FD 855 P | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 19 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX FD 855 P | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 19 | ||
- COO (Country of Origin):
- DE
LAPP OLFLEX FD 855 P Series Control Cable, 5 Cores, 19AWG American Wire Gauge - 27548
This control cable is intended for control and signalling tasks in industrial environments where flexible conductors and a protective outer layer are required. It pairs stranded bare copper conductors with a resilient thermoplastic outer covering to deliver continuous operation at elevated temperatures. The product is designed to meet multiple regional approvals for use in fixed installations and equipment assemblies.
Features and Benefits:
• Stranded conductors provide enhanced flexibility for dynamic routing
• Bare copper conductors ensure efficient electrical transmission
• Polyurethane outer offers abrasion resistance for mechanical longevity
• Rated to 80°C maximum operating temperature for high-heat environments
• Five-core configuration supports multi-signal control circuits
• Bare copper conductors ensure efficient electrical transmission
• Polyurethane outer offers abrasion resistance for mechanical longevity
• Rated to 80°C maximum operating temperature for high-heat environments
• Five-core configuration supports multi-signal control circuits
Applications
• Suitable for machine tool control circuits in manufacturing plants
• Ideal for wiring control panels and industrial enclosures
• Used with automation systems requiring multi-conductor runs
• Can be used for cable harnesses needing flexible routing
• Suitable for installations requiring Compact multi-core conductors
• Ideal for wiring control panels and industrial enclosures
• Used with automation systems requiring multi-conductor runs
• Can be used for cable harnesses needing flexible routing
• Suitable for installations requiring Compact multi-core conductors
What conductor composition is used in the cable?
The cable uses stranded bare copper conductors to balance conductivity and flexibility.
How many separate conductors are provided for wiring?
It contains five individual cores to support multiple control signals.
What is the maximum temperature for continuous operation?
The cable is specified for continuous use up to 80°C.
What material forms the cable's external covering?
The sheath is MADE from a polyurethane compound chosen for mechanical durability.
Which conductor size specification applies to this cable?
Conductors are specified as 19 AWG.
Related links
- Lapp OLFLEX FD 855 P Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable 100 m Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp Olflex FD 855 Control Cable 1mm² 18 AWG Grey Polyurethane Sheath
- Lapp Olflex FD 855 Control Cable 2.5mm² 14 AWG Grey Polyurethane Sheath
- Lapp Olflex FD 855 Control Cable 1.5mm² 16 AWG Grey Polyurethane Sheath
