Lapp OLFLEX FD 855 P Control Cable, 3 Cores 1.5mm² 16, Unscreened, Silver Grey PUR Sheath

Subtotal (1 reel of 50 metres)*

€320.09

(exc. VAT)

€393.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€320.09€6.402

*price indicative

RS Stock No.:
288-6638
Distrelec Article No.:
300-49-367
Mfr. Part No.:
27576
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX FD 855 P

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

PUR

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Conductor Type

Extra Fine

Maximum Operating Temperature

80°C

Standards/Approvals

UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634)

American Wire Gauge

16

Cable CSA

1.5mm²

COO (Country of Origin):
DE

LAPP OLFLEX FD 855 P Series Control Cable, 3 Cores, 16AWG American Wire Gauge - 27576


This control cable provides flexible electrical signalling and control in industrial environments where movable connections are required. It features a grey polyurethane outer sheath and stranded bare copper conductors suitable for continuous operation up to 80°C. The cable is intended for installations requiring recognised conformity marks and where cable flexibility and abrasion resistance are needed.

Features and Benefits:


• Polyurethane sheath provides abrasion resistance and long Flex life
• Stranded bare copper conductor offers improved Flexibility over solid wire
• Rated for continuous use at 80°C for elevated-temperature environments
• Three-conductor configuration simplifies multi-signal wiring runs
• American Wire Gauge 16 delivers a balance of current capacity and Flexibility

Applications


• Used for movable machine tool control wiring
• Suitable for cable tracks and flexible conduit installations
• Ideal for interconnection in automated equipment
• Can be used for panel-to-actuator signal transmission
• Suitable for industrial robotics harnessing where flexing occurs

What conductor construction assists frequent flexing?


The conductor is MADE from multiple fine strands of bare copper to enhance flexibility and fatigue resistance compared with solid cores.

How does the sheath material perform against mechanical wear?


The polyurethane outer layer combines elasticity with resistance to abrasion and mechanical stress commonly encountered in industrial motion applications.

Which conformity marks does it carry for regulatory acceptance?


It is marked to indicate conformity with CE and UKCA requirements and is also certified by EAC.

How many separate conductors are present and how do they aid wiring?


It contains three individual conductors, allowing straightforward connection for single-phase control circuits or multi-signal runs without additional cores.

What gauge is used and why is it relevant to installations?


The conductors follow 16 AWG sizing, which provides a practical compromise between current-carrying capability and cable flexibility for control applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy