Lapp OLFLEX FD 855 P Control Cable, 7 Cores, 1.5mm² 16 AWG, Unscreened, Grey PUR Sheath
- RS Stock No.:
- 433-418
- Mfr. Part No.:
- 0027578
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€582.77
(exc. VAT)
€716.81
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €582.77 | €11.655 |
*price indicative
- RS Stock No.:
- 433-418
- Mfr. Part No.:
- 0027578
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX FD 855 P | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.7mm | |
| Voltage | 3kV | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX FD 855 P | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.7mm | ||
Voltage 3kV | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 1.5mm² Conductor Size, Grey Jacket - 0027578
This control cable provides flexible electrical connection for industrial automation and motor control circuits. Designed with a polyurethane outer sheath in grey, it operates across a wide temperature span and is intended for environments where flame-retardant behaviour and high-flex performance are required. The cable contains multiple fine-stranded copper conductors to support dynamic cabling installations.
Features and Benefits:
• 3000V rating enables high-voltage control and signalling
• Extra-fine bare copper conductors deliver enhanced flexing capability
• Unscreened construction reduces weight for moving applications
• Flame-retardant jacket limits fire propagation in installations
• Operates from -50°C to 80°C for broad environmental use
• Extra-fine bare copper conductors deliver enhanced flexing capability
• Unscreened construction reduces weight for moving applications
• Flame-retardant jacket limits fire propagation in installations
• Operates from -50°C to 80°C for broad environmental use
Applications
• Suitable for motor and control circuits in machinery
• Ideal for robotic and moving harness assemblies
• Used with control panels in factory automation systems
• Can be used for crane and hoist control cabling
• Ideal for robotic and moving harness assemblies
• Used with control panels in factory automation systems
• Can be used for crane and hoist control cabling
What conductor cross-section is provided for current carrying capacity?
The cable uses 1.5 mm² conductors, offering a balance of flexibility and current handling for control circuits.
How many cores are available for multi-signal requirements?
It comprises seven cores, allowing separate conductors for power, control and signalling within one sheath.
What approvals cover electrical and safety testing?
The product meets a range of VDE, EN, IEC and UL test standards relevant to mechanical, electrical and flame performance.
Is the sheath material resistant to oils and mechanical wear?
The polyurethane jacket is specified for oil resistance and mechanical durability suitable for industrial environments.
Related links
- Lapp Olflex FD 855 Control Cable 1.5mm² 16 AWG Grey Polyurethane Compound Thermoplastic
- Lapp Olflex FD 855 Control Cable 1.5mm² 16 AWG Grey Polyurethane Compound Thermoplastic
- Lapp Olflex FD 855 Control Cable 1mm² 18 AWG Grey Polyurethane Compound Thermoplastic
- Lapp Olflex FD 855 Control Cable 1mm² 18 AWG Grey Polyurethane Sheath
- Lapp Olflex FD 855 Control Cable 2.5mm² 14 AWG Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp Olflex FD 855 Control Cable 2.5mm² 14 AWG Grey Polyurethane Compound Thermoplastic
- Lapp OLFLEX FD 855 CP Control Cable 50 m Grey Polyurethane Sheath
