Lapp UNITRONIC LiYCY Data Cable, 7 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€180.73

(exc. VAT)

€222.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€180.73€3.615

*price indicative

RS Stock No.:
437-635
Mfr. Part No.:
0034707-50
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Series

UNITRONIC LiYCY

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

CE, RoHS

Maximum Operating Temperature

80°C

American Wire Gauge

20AWG

Cable CSA

0.75mm²

Number of Strands

24

Core Strands

24 x 200 μm

Size of Strands

200μm

COO (Country of Origin):
DE

Lapp UNITRONIC LiYCY Series Control Cable, Copper Conductor, 12A - 0034707-50


This control cable by Lapp is designed with 18 AWG copper conductors and Mylar bedding material. The UNITRONIC LiYCY series ensures high performance and reliability in various applications. With a voltage rating of 250V, this cable is ideal for different setups requiring precision and efficiency.

Features & Benefits


• 18 AWG copper conductors for optimal conductivity

• Mylar bedding material for durability

• Tinned copper braid screen for reduced electrical interference

• Eca CPR certified for safety compliance

• PVC insulation material for added protection

• 0.75mm² cross-sectional area for efficient power transmission

Applications


• Suitable for use in computer systems

• Ideal for instrumentation technology applications

• Can be used for office equipment setups

Can it be used in damp rooms?


Yes, it is suitable for dry or damp room environments.

Will it interfere with other electronic devices?


No, the tinned copper braid screen ensures minimal electrical interference.

Is it flame-retardant?


Yes, this cable is flame-retardant according to IEC 60332-1-2 standards.

Can it withstand high temperatures?


The cable has a maximum operating temperature of +80 °C.

What is the minimum bend radius for occasional flexing?


The minimum bending radius for occasional flexing is 15 times the outer diameter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy