Lapp UNITRONIC LiYY Data Cable, 12 Cores 0.75mm² 20 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 437-629
- Mfr. Part No.:
- 0028612-50
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€316.16
(exc. VAT)
€388.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €316.16 | €6.323 |
*price indicative
- RS Stock No.:
- 437-629
- Mfr. Part No.:
- 0028612-50
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Series | UNITRONIC LiYY | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 13501-6 and EN 50575 | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Core Strands | 24 x 200 μm | |
| Size of Strands | 200μm | |
| Number of Strands | 24 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Series UNITRONIC LiYY | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 13501-6 and EN 50575 | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
Core Strands 24 x 200 μm | ||
Size of Strands 200μm | ||
Number of Strands 24 | ||
- COO (Country of Origin):
- DE
LAPP UNITRONIC LiYY Series Data Cable, 12 Cores, 0.75mm² Cross Sectional Area - 0028612-50
This data cable is a high-performance designed for reliable data transmission. With a length of 50m and featuring 12 cores, this unscreened cable supports a range of applications in the electrical and mechanical industries. Constructed with bare copper conductors and a grey PVC sheath, it meets a voltage rating of 500V and can operate effectively between temperatures of -40 °C to +80 °C.
Features & Benefits
• Low cross-sectional area promotes space-saving installations
• Flame-retardant design complies with IEC standards
• Unscreened design for diverse multi-functional use
• Resistant to oil, enhancing durability in various settings
Applications
• Used in the electronics of computer systems
• Suitable for electronic control equipment and office machines
• Ideal for automation and instrumentation control tasks
• Applicable in environments with dry or damp conditions
What is the flexibility of this cable in different installation scenarios?
The flexible design of the cable allows it to withstand occasional movements, making it suitable for dynamic environments while remaining easy to install in both fixed and changing configurations.
How does the temperature range affect the cables performance?
The cable can operate efficiently at temperatures ranging from -40°C to +80°C, ensuring reliable performance in extreme conditions typical in various industrial applications. This high temperature tolerance makes it suitable for environments with fluctuating temperatures.
Can this cable be used for signal transmission in automation systems?
Yes, its construction as a control and signal cable makes it highly suitable for automation systems, ensuring effective communication and data transfer in complex electronic setups.
Related links
- Lapp UNITRONIC LiYY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp SY Control Cable Unscreened Transparent Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp H05VV5-F Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
