Lapp OLFLEX CONTROL TM Control Cable, 12 Cores 1mm² 18 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9679
- Mfr. Part No.:
- 281812
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€533.50
(exc. VAT)
€656.20
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €533.50 | €10.67 |
*price indicative
- RS Stock No.:
- 807-9679
- Mfr. Part No.:
- 281812
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM Series Control Cable, 12 Cores, 1mm² Cross Sectional Area - 281812
This control cable is designed for a multitude of applications in industrial machinery and plant engineering. It features 12 cores with a cross-sectional area of 1 mm², ensuring effective power and control transmission. With a robust outer diameter of 12mm, this unscreened cable is constructed from a thermoplastic polymer sheath with a grey finish, making it suitable for demanding operational environments.
Features & Benefits
• Oil-resistant, ensuring durability in harsh conditions
• Low minimum bending radius supports flexible installations
• Wide temperature range from -40°C to +90°C allows versatile usage
• PVC insulation further safeguards against environmental factors
Applications
• Ideal for use in industrial machinery and plant
• Suitable for unprotected operations on cable trays
• Can be utilised in wind turbine tray cable installations
• Appropriate for running exposed cable in UK settings
What is the significance of the cable's flame-retardant feature?
The flame-retardant feature helps prevent the spread of fire, making it suitable for environments where safety regulations are stringent, particularly in industrial applications.
How does the cable's torsion resistance benefit its functionality?
Torsion resistance is Crucial for applications that involve movement or bending, such as in wind turbines, where cables are subject to dynamic twisting during operation.
What maintenance requirements should be followed for optimal performance?
Regular inspections for wear and damage are recommended, along with ensuring the cable is routed properly to maintain the minimum bending radius and prevent mechanical stress.
Related links
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
