Lapp UNITRONIC LiYCY Data Cable, 3 Cores 0.75mm² 20 AWG, 100 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 276-0979
- Mfr. Part No.:
- 0034703
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€262.26
(exc. VAT)
€322.58
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €262.26 | €2.623 |
*price indicative
- RS Stock No.:
- 276-0979
- Mfr. Part No.:
- 0034703
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC LiYCY | |
| Product Type | Data Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, RoHS | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC LiYCY | ||
Product Type Data Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals CE, RoHS | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- DE
Lapp LiYCY Series Data Cable, 0.75mm² Conductor Size, 100m Length - 0034703
This data cable is designed for low-voltage signal and control wiring in industrial and installation environments. It provides a flexible, multi-core connection suitable for routing control and communication signals over moderate distances while maintaining mechanical pliability and a practical outer insulation.
Features and Benefits:
• Three conductors provide multi-signal capability and simplified wiring
• 0.75mm² conductor size balances current capacity and flexibility
• Stranded bare copper ensures enhanced bending performance
• PVC outer sheath offers chemical resistance and abrasion protection
• Rated for continuous use up to 80°C for elevated-temperature environments
• CE-approved construction meets relevant European conformity requirements
• 0.75mm² conductor size balances current capacity and flexibility
• Stranded bare copper ensures enhanced bending performance
• PVC outer sheath offers chemical resistance and abrasion protection
• Rated for continuous use up to 80°C for elevated-temperature environments
• CE-approved construction meets relevant European conformity requirements
Applications
• Suitable for internal wiring of control panels and cabinets
• Ideal for interconnecting sensors and low-power actuators
• Used with building automation signal distribution systems
• Can be used for short-run fieldbus and data link connections
• Suitable for machine tool auxiliary wiring where flexibility is required
• Ideal for interconnecting sensors and low-power actuators
• Used with building automation signal distribution systems
• Can be used for short-run fieldbus and data link connections
• Suitable for machine tool auxiliary wiring where flexibility is required
How does the conductor construction affect installation routing?
The flexible stranded copper conductors permit tighter bend radii than solid cores, reducing strain at termination points and easing routing through conduit and cable trays.
What chemical or mechanical exposure is the outer material resistant to?
The PVC jacket provides resistance to many oils, greases and mild chemicals and improves abrasion durability during handling and regular maintenance.
How is electrical performance influenced by the conductor cross-sectional area?
The 0.75mm² cross-section limits voltage drop over moderate distances and supports typical control circuit currents while maintaining manageable stiffness for installers.
What marking or certification can be expected for regulatory compliance?
The cable carries CE conformity marking indicating compliance with applicable European directives for its intended use.
Related links
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Twisted Pair Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Twisted Pair Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Twisted Pair Cable 100 m Grey Polyvinyl Chloride Sheath
