Lapp ÖLFLEX CLASSIC 110 Multicore Cable, 5 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 14 AWG
- RS Stock No.:
- 287-6761
- Distrelec Article No.:
- 301-80-455
- Mfr. Part No.:
- ÖLFLEX CLASSIC 110 5G2,5
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
€267.19
(exc. VAT)
€328.64
(inc. VAT)
- RS Stock No.:
- 287-6761
- Distrelec Article No.:
- 301-80-455
- Mfr. Part No.:
- ÖLFLEX CLASSIC 110 5G2,5
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 110 | |
| Number of Cores | 5 | |
| Cross Sectional Area | 2.5 mm² | |
| American Wire Gauge | 14 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Control Cable Type | YY | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 110 | ||
Number of Cores 5 | ||
Cross Sectional Area 2.5 mm² | ||
American Wire Gauge 14 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Control Cable Type YY | ||
Sheath Colour Grey | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
- COO (Country of Origin):
- DE
The multicore cable is a high-quality control cable that is suitable for a wide range of applications. This VDE-registered cable is oil-resistant, flexible, and designed for use in various environments. With its good chemical resistance and power chain capabilities, it is a reliable choice for both fixed installations and occasional flexing without tensile load. It is also suitable for torsional applications, making it ideal for use in wind turbine generators. Available in different conductor sizes and lengths, this cable offers flexibility and customization to suit different needs.
Good chemical resistance and oil resistance
Power chain capabilities for flexible applications
Torsion-resistant for wind turbine generator loops
Wide choice of standardized lengths and individual cuts
Suitable for both dry and damp rooms
Copper conductor with fine-wire strands for optimal conductivity
Durable PVC insulation and outer sheath for protection
Tested and certified for quality and compliance
Power chain capabilities for flexible applications
Torsion-resistant for wind turbine generator loops
Wide choice of standardized lengths and individual cuts
Suitable for both dry and damp rooms
Copper conductor with fine-wire strands for optimal conductivity
Durable PVC insulation and outer sheath for protection
Tested and certified for quality and compliance
Related links
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 2.5 mm² Unscreened Grey PVC Sheath, 15 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 1.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Kabeltronik Control Cable 0.25 mm² Unscreened Grey PVC Sheath, 23 AWG
- AXINDUS CAELIFLEX Control Cable 1.5 mm² Unscreened Grey PVC Sheath, 14 AWG
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Grey PVC Sheath
