Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24, Screened, 10 m PUR Sheath
- RS Stock No.:
- 493-616
- Mfr. Part No.:
- 1507269
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-616
- Mfr. Part No.:
- 1507269
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Outside Diameter | 7.8mm | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL, EU RoHS, EU REACH SVHC, EAC-RoHS, cULus, cUL, China RoHS EFUP-E | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | IEC 60332-1-2 | |
| American Wire Gauge | 24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Outside Diameter 7.8mm | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL, EU RoHS, EU REACH SVHC, EAC-RoHS, cULus, cUL, China RoHS EFUP-E | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
Fire Behaviour IEC 60332-1-2 | ||
American Wire Gauge 24 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered to enhance communication efficiency in various industrial applications. Designed for use with PROFIBUS, it ensures rapid data transfer at speeds of up to 12 Mbps while maintaining a robust, shielded construction to prevent interference. The cable features a durable halogen free outer layer in a striking red lilac, allowing for easy identification in complex setups. With a generous length of 10 metres, it provides flexibility for various configurations while its M12 connector ensures secure and reliable connections. This product exemplifies the high quality standards expected from a trusted manufacturer, making it an essential choice for optimised automation environments.
Designed for a maximum length of 10 metres providing adaptability in diverse setups
High insertion cycle resistance contributes to longevity and reliability
Colour coded design simplifies identification and reduces installation errors
Robust mechanical properties allow for use in demanding environments
Compatible with various cable assemblies expanding connectivity options
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 7 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 5 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 8 m Polyurethane Sheath
