Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24, Screened, 5 m, Silver PUR Sheath
- RS Stock No.:
- 496-273
- Mfr. Part No.:
- 1419045
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-273
- Mfr. Part No.:
- 1419045
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 5m | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, EAC-RoHS, cULus, cUL | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24 | |
| Fire Behaviour | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 5m | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, EAC-RoHS, cULus, cUL | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24 | ||
Fire Behaviour IEC 60332-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable excels in facilitating seamless communication within modern automation technology. Designed with flexibility in mind, it features a 5 position layout that caters specifically for applications utilising CANopen and DeviceNet protocols. The cable is crafted from PUR material, ensuring it's both halogen free and durable, optimising its resilience in diverse industrial environments. Adequately shielded to prevent interference, this cable supports efficient data transmission over distances, making it perfect for advanced systems requiring reliable connectivity.
Optimised for efficient data transmission in complex systems
Wide operating temperature range caters to challenging environments
Complies with environmental standards by being halogen free
Easily integrates with other components in automation setups
Lightweight design contributes to simplified handling and installation
Includes robust connectors for secure and reliable connections
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 20 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 10 m, Silver Grey Polyurethane Sheath
