Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 1 m, Silver PUR Sheath
- RS Stock No.:
- 281-250
- Mfr. Part No.:
- 1419059
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.91
(exc. VAT)
€34.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.91 |
*price indicative
- RS Stock No.:
- 281-250
- Mfr. Part No.:
- 1419059
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver | |
| Screened/Unscreened | Screened | |
| Cable Length | 1m | |
| Outside Diameter | 6.7mm | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 60332-1, IEC 60754-1, UL 1581 Sec. 1060 (FT-1), UL AWM Style 21198 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver | ||
Screened/Unscreened Screened | ||
Cable Length 1m | ||
Outside Diameter 6.7mm | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL, EAC-RoHS, IEC 60332-1, IEC 60754-1, UL 1581 Sec. 1060 (FT-1), UL AWM Style 21198 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for use within CANopen and DeviceNet systems, providing reliable connectivity for industrial applications. With a robust construction featuring a halogen free PUR sheath, this cable ensures durability even in challenging environments. Its preassembled format simplifies installation, while the angled M12 SPEEDCON plug and straight socket facilitate a flexible arrangement in confined spaces.
Preassembled design reduces installation time and complexity
Temperature resilience supports a wide range of operating environments
Compact plug and socket design fosters flexibility in tight spaces
Shielded cable construction minimizes electromagnetic interference
Environmentally compliant conforming to EU RoHS standards
High quality construction ensures long lasting performance
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 20 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 1 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
