Kabeltronik Multi-Core Industrial Cable, 0.5mm², Grey
- RS Stock No.:
- 534-108
- Mfr. Part No.:
- 410705005-100
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€291.96
(exc. VAT)
€359.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €291.96 | €2.92 |
*price indicative
- RS Stock No.:
- 534-108
- Mfr. Part No.:
- 410705005-100
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Multi-Core Industrial Cable | |
| Conductor Material | Copper | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Multi-Core Industrial Cable | ||
Conductor Material Copper | ||
Jacket Colour Grey | ||
Outside Diameter 6.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik Multi-Core Industrial Cable Grey
- Kabeltronik Multi-Core Industrial Cable Grey
- Kabeltronik Multi-Core Industrial Cable Blue Red Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable Grey
- RS PRO Multi-Core Industrial Cable 100 m, Grey
- RS PRO Multi-Core Industrial Cable Black Polyvinyl Chloride Sheath
- Kabeltronik 340 Series Multi-Core Industrial Cable 0.05 mm² 100 m Black Sheath Polyvinyl Chloride
- Kabeltronik SIHF Series Multi-Core Industrial Cable 6 Pairs 0.75 mm² 100 m Red Sheath Silicon Rubber
