Kabeltronik Multi-Core Industrial Cable, 0.5mm², Blue, Green, Red Polyvinyl Chloride Sheath
- RS Stock No.:
- 534-227
- Mfr. Part No.:
- 423051109
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€190.97
(exc. VAT)
€234.89
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €190.97 | €1.91 |
*price indicative
- RS Stock No.:
- 534-227
- Mfr. Part No.:
- 423051109
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Multi-Core Industrial Cable | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue, Green, Red | |
| Outside Diameter | 5.1mm | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Multi-Core Industrial Cable | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue, Green, Red | ||
Outside Diameter 5.1mm | ||
Voltage 500V | ||
Standards/Approvals No | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik Multi-Core Industrial Cable Grey
- RS PRO Multi-Core Industrial Cable Black Polyvinyl Chloride Sheath
- Kabeltronik 340 Series Multi-Core Industrial Cable 0.05 mm² 100 m Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYDY Series Multi-Core Industrial Cable 8 Pairs 0.05 mm² 50 m Black Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 4 Cores 0.25 mm² 50 m Black Sheath Polyvinyl Chloride
- Kabeltronik SIHF Series Multi-Core Industrial Cable 6 Pairs 0.75 mm² 100 m Red Sheath Silicon Rubber
- Kabeltronik Multi-Core Industrial Cable Grey
- Kabeltronik Multi-Core Industrial Cable Grey
