RS PRO Multi-Core Industrial Cable, 0.5mm², Black PVC Sheath

Subtotal (1 reel of 100 metres)*

€216.00

(exc. VAT)

€265.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€216.00€2.16

*price indicative

RS Stock No.:
534-228
Mfr. Part No.:
424051101
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multi-Core Industrial Cable

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Black

Outside Diameter

5.9mm

Voltage

500V

Minimum Operating Temperature

-10°C

Standards/Approvals

No

Maximum Operating Temperature

70°C

Cable CSA

0.5mm²

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy