Helukabel SUPER Cable, 12 Cores, 0.14mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-153
- Mfr. Part No.:
- 49659
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€932.57
(exc. VAT)
€1,147.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €932.57 | €9.326 |
*price indicative
- RS Stock No.:
- 675-153
- Mfr. Part No.:
- 49659
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.2mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.2mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for diverse applications, ensuring reliable performance in both indoor and outdoor environments. This cables robust construction includes a low-adhesion, abrasion-resistant exterior, allowing it to withstand challenging conditions while maintaining its integrity over time. With a flexible temperature range from -30°C to +90°C and a fixed range down to -40°C, it excels in a variety of settings. The halogen-free and cadmium-free materials enhance its safety credentials, making it suitable for a myriad of applications including machine and tool construction, robotics, and frequent bending stress environments, providing assurance in longevity and durability.
Halogen free materials promote safety and environmental compliance
Temperature range flexibility for use in extreme conditions
UV and weather resistant ensuring performance outdoors
Copper wire with finely stranded construction for enhanced conductivity
Core insulation and identification standards aligned with DIN regulations
Suitable for use in drag chains optimising movement capabilities
Screened for electromagnetic compatibility to minimise interference
Low bending radius specifications provide excellent installation versatility
Resistant to a variety of substances including oils chemicals and moisture
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
