Helukabel JZ-HF Cable, 3 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-691
- Mfr. Part No.:
- 15931
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€372.34
(exc. VAT)
€457.98
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €372.34 | €3.723 |
*price indicative
- RS Stock No.:
- 674-691
- Mfr. Part No.:
- 15931
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-HF | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Oil resistant drag chain cable designed for reliable performance in flexible applications such as robotics and automatic handling systems. Engineered without cadmium or silicone, its construction supports the integrity of lacquered surfaces and ensures freedom from harmful substances. With a temperature range of -10°C to +80°C when flexible and -40°C to +80°C when fixed, this cable is flame retardant and complies with essential standards to deliver dependable functionality. Its high-performance specifications, including a breakdown voltage of 8000 V, make it Ideal for demanding environments, ensuring safe and efficient operation for various electronic, measurement, and control applications.
Constructed with finely stranded copper wire for enhanced flexibility
Core insulation MADE from high-quality PVC, providing durability and resistance to wear
Oil resistant and Flame retardant, adhering to DIN VDE standards for safety
Robust braided screen of tinned copper wires ensures effective shielding for data signals
Designed for use in dry and damp indoor environments, excluding outdoor applications
White digit consecutive labelling allows for easy identification of black cores
Available in a range of core configurations to meet diverse application requirements
Related links
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF-CY Flexible Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
