Helukabel JZ-HF-CY Flexible Cable, 4 Cores, 0.5mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€558.89

(exc. VAT)

€687.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€558.89€5.589

*price indicative

RS Stock No.:
675-533
Mfr. Part No.:
15932
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-HF-CY

Product Type

Flexible Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

8.1mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable designed for dynamic applications, showcasing exceptional oil resistance and an inner sheath that enhances durability. This innovative cable is Ideal for installation in both dry and damp environments, offering reliable performance across various industrial settings. Compliant with stringent DIN VDE and IEC standards, it ensures safe operation at temperatures ranging from -40°C to +80°C. With optimal resistance to oil and flame retardant properties, this cable guarantees longevity and safety, making it perfect for use in automated systems, robotics, and drag chain applications where flexibility and stability are paramount.

Temperature range: operational flexibility from -10°C to +80°C and fixed installation from -40°C to +80°C

Flame retardant according to DIN VDE and IEC standards for enhanced safety

Constructed from cadmium-free materials, ensuring minimal environmental impact

Oil resistant, meeting stringent DIN VDE standards for reliability in challenging conditions

Cores are optimally stranded to prevent mechanical stress while maintaining signal integrity

Braided screen of tinned copper wires provides excellent shielding against interference

Available in various core configurations, catering to diverse application requirements

Length marking in metres ensures precise installation and planning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy