Helukabel JZ-HF Cable, 5 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-278
- Mfr. Part No.:
- 15933
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€684.60
(exc. VAT)
€842.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €684.60 | €6.846 |
*price indicative
- RS Stock No.:
- 675-278
- Mfr. Part No.:
- 15933
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.4mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.4mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed for dynamic installation in both dry and damp environments, offering exceptional flexibility and resistance to oil. With a robust inner sheath, it meets rigorous EMC requirements, making it Ideal for demanding applications in automation technology, robots, and handling systems. The cable features finely stranded copper wires, ensuring reliable signal transmission and durability, allowing for smooth and efficient operations without tensile stress. Its construction promotes clean data transmission across various electronic and control technology configurations, establishing it as a preferred choice in many industries.
Oil resistant attributes ensure longevity in harsh environments
Flexible temperature range supports applications from -10°C to +80°C
Conforms to stringent Flame retardant standards for enhanced safety
Nominal voltage rating of 300/500 V meets diverse power requirements
Braided screen of tinned copper wires provides excellent data shielding
Cores are individually insulated with PVC for improved signal integrity
Cables are suitable for installation in drag chains for secure management
Available in paired versions, enhancing versatility for different setups
Length marking in metres simplifies installation processes
Cleanroom qualification ensures compliance for critical applications
Related links
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF-CY Flexible Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
