Helukabel SUPER Cable, 2 Cores, 0.75mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 674-868
- Mfr. Part No.:
- 19129
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,038.85
(exc. VAT)
€1,277.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,038.85 | €10.389 |
*price indicative
- RS Stock No.:
- 674-868
- Mfr. Part No.:
- 19129
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9mm | ||
Voltage 350V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel drag chain-compatible cable designed for high-performance applications where durability and reliability are paramount. This cable showcases exceptional resistance to oil, UV radiation, and various environmental factors, making it an Ideal choice for automated machinery and multi-shift operations. With a temperature range suited for both flexible and fixed settings, it ensures seamless operation in diverse conditions. Enhanced with PP core insulation and a robust PUR outer sheath, this cable guarantees excellent flexibility and rolling capabilities, making it a perfect fit for dynamic applications in industrial settings.
Resistant to oil UV radiation and environmental elements for longevity
Temperature range supports flexible applications from -30°C to +70°C
Suitable for use in drag chains optimising operational efficiency
Halogen-free materials ensure safety and environmental compliance
Copper wire construction delivers superior conductivity and performance
Fleece wrapping enhances durability and further protects internal components
Braided screen of tinned copper wires provides excellent EMC properties
Core insulation MADE from PP enhances flexibility and reduces friction
Core identification follows DIN 47100 standards for easy installation
Related links
- Helukabel SUPER Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
