Helukabel SUPER Cable, 4 Cores, 0.75mm², Screened, Grey PUR Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,645.72

(exc. VAT)

€2,024.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,645.72€16.457

*price indicative

RS Stock No.:
675-634
Mfr. Part No.:
19131
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

4

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

10.5mm

Voltage

350V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Halogenfree and Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is engineered for flexibility and durability, catering specifically to applications where high mobility and resistance to environmental factors are critical. This drag chain-compatible cable ensures seamless performance in machinery, automated systems, and robotics, effectively mitigating interference from external electrical influences. With a robust design featuring a special grade polyurethane outer sheath and optimized core insulation, the cable excels in dynamic environments, providing reliable functionality from -30°C to +70°C.

Highly flexible suitable for continuous movement in machinery and automated systems

Halogen free materials promote safety and environmental compliance

Systematic core structure allows for effective pairing and minimization of signal interference

Low adhesion properties enhance sliding capabilities facilitating smoother operation

Braided tinned copper screen provides excellent electromagnetic compatibility

Designed to meet stringent standards ensuring reliability in performance and safety

Optimal bending radii cater to different wire gauges enhancing versatility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy