Helukabel PURO-OZ-HF Flexible Cable, 2 Cores, 1mm², Grey PUR Sheath

Subtotal (1 reel of 100 metres)*

€225.60

(exc. VAT)

€277.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€225.60€2.256

*price indicative

RS Stock No.:
674-902
Mfr. Part No.:
15556
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

PURO-OZ-HF

Product Type

Flexible Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Outside Diameter

5.7mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC

Cable CSA

1mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag chain cable is engineered for high-performance in challenging environments, offering exceptional flexibility and durability. Designed specifically for drag chain applications, its oil resistant PVC core insulation ensures reliability even under rigorous conditions. The cable maintains optimal functionality across a temperature range of -20°C to +80°C and is built to withstand extreme mechanical stress. This product stands out with its impressive abrasion and notch resistance, making it an Ideal choice for use in machinery, tooling, and plant construction. Its robust construction not only meets stringent standards like DIN VDE but also provides peace of mind for outdoor usage. In essence, this cable is a versatile solution, enhancing operational efficiency wherever it's deployed.

Highly abrasion-resistant, providing reliable performance in demanding applications

Notch-resistant design minimises potential damage during operation

Temp range: Flexible operation between -20°C to +80°C for diverse environments

Fixed operation capability down to -40°C, ensuring performance in extreme cold

Oil resistant core protects against mineral oils, perfect for coolant emulsions

UV-resistant, ensuring durability against sun exposure during outdoor use

Weather-resistant construction defends against the elements for long-lasting reliability

Fleece wrapped cores maintain structural integrity while providing flexibility

Optimally matched lay lengths for improved operational efficiency

Suitable for use in drag chains, fulfilling specific industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy