Helukabel PURO-OZ-HF Cable, 2 Cores, 0.5mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-209
- Mfr. Part No.:
- 15520
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€181.72
(exc. VAT)
€223.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €181.72 | €1.817 |
*price indicative
- RS Stock No.:
- 675-209
- Mfr. Part No.:
- 15520
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-OZ-HF | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-OZ-HF | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed for demanding applications requiring superior abrasion resistance and notch-tensile strength. With a flexible temperature range of -20°C to +80°C, it is Ideal for outdoor use, ensuring reliability in various environmental conditions. Featuring oil resistant PVC core insulation, this cable meets stringent DIN VDE regulations, making it suitable for installation in drag chains and machinery where safety and durability are paramount. Its lightweight construction enhances mobility, while its low bending radius allows for easy installation in tight spaces, making it an excellent choice for industrial environments such as tool manufacturing and steelworks.
Highly abrasion-resistant and notch-resistant for enhanced durability
Temperature range accommodates both flexible and fixed installations from -20°C to +80°C
Oil resistant materials ensure reliable performance against coolant emulsions and other lubricants
Cadmium-free and free from harmful substances, promoting a safer working environment
UV and weather-resistant properties extend service life in outdoor applications
Constructed from finely stranded copper wire, ensuring efficient conductivity
Smart core identification with black cores marked in white digits simplifies wiring
Flexibly designed for use in drag chains as per DIN VDE 0285 standards
Special polyurethane outer sheath provides additional protection from environmental wear
Related links
- Helukabel PURO-OZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-OZ Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-OZ-HF Flexible Cable 0.75mm², Grey Polyurethane Sheath
- Helukabel PURO-OZ-HF Flexible Cable 1mm², Grey Polyurethane Sheath
- Helukabel PURO-OZ Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
