Helukabel PURO-OZ-HF Flexible Cable, 2 Cores, 0.75mm², Grey PUR Sheath
- RS Stock No.:
- 675-198
- Mfr. Part No.:
- 15538
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€194.04
(exc. VAT)
€238.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €194.04 | €1.94 |
*price indicative
- RS Stock No.:
- 675-198
- Mfr. Part No.:
- 15538
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-OZ-HF | |
| Product Type | Flexible Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Outside Diameter | 5.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-OZ-HF | ||
Product Type Flexible Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Outside Diameter 5.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is an exceptionally robust solution designed for outdoor use in critical machinery environments. Known for its outstanding abrasion resistance and exceptional notch-tensile strength, this cable is derived from high-quality materials including oil resistant PVC core insulation. This construction ensures optimum performance in challenging conditions, particularly where exposure to mineral oils and coolant emulsions is prevalent. With flexibility at temperatures ranging from -20°C to +80°C and rigidity from -40°C to +80°C, this cable is Ideal for dynamic applications in drag chain systems, ensuring lasting reliability and efficiency.
Highly abrasion, notch, and tear-resistant, ensuring long-lasting performance
Oil resistant construction, suitable for environments with coolant exposure
Flexible within a wide temperature range, making it versatile for various applications
Compliant with DIN VDE standards, providing assurance of quality and safety
UV and weather-resistant properties enhance durability against outdoor elements
Constructed from cadmium-free materials, adhering to environmental safety standards
Fleece wrapping and optimally finished cores contribute to superior structural integrity
Available with various core configurations, catering to specific application needs
Related links
- Helukabel PURO-OZ-HF Flexible Cable 1mm², Grey Polyurethane Sheath
- Helukabel PURO-OZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-OZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.75mm², Grey Polyurethane Sheath
- Helukabel PURO-OZ Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURö-OZ-HF Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 0.5mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Flexible Cable 1.5mm², Grey Polyurethane Sheath
