Helukabel JZ-HF Cable, 7 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-034
- Mfr. Part No.:
- 15005
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€347.74
(exc. VAT)
€427.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €347.74 | €3.477 |
*price indicative
- RS Stock No.:
- 675-034
- Mfr. Part No.:
- 15005
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-HF | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is a highly flexible PVC drag chain cable designed for dynamic applications in dry and damp environments. Engineered to withstand frequent bending and lifting, this robust cable is Ideal for use in machine and tool construction, robotics, and in applications involving permanently moving parts. With its oil resistant properties and flame retardant features, it meets stringent industry standards ensuring reliability and safety. The cable boasts a temperature range from -10°C to +80°C whilst sustaining fixed applications down to -40°C. Its meticulous design incorporates high-quality materials, providing a dependable solution for energy supply systems.
Temperature range suitable for flexible and fixed installations
Flame retardant in accordance with international standards
Constructed from extra finely stranded copper wire for enhanced flexibility
Oil resistant and suitable for drag chain applications
Fleece wrapping enhances durability of stranding layers
Protective conductor enables safer installations
Core identification aligned with industry standards for easy recognition
Cleanroom qualification tested, adding versatility for sensitive applications
Length marking in metres for precise installation
Related links
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
