Helukabel JZ-HF Cable, 10 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-570
- Mfr. Part No.:
- 15006
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€493.75
(exc. VAT)
€607.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €493.75 | €4.938 |
*price indicative
- RS Stock No.:
- 675-570
- Mfr. Part No.:
- 15006
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable offers exceptional performance for demanding applications, specifically designed for installation in both dry and damp environments. With a robust construction featuring finely stranded copper wires, this highly flexible PVC cable is Ideal for scenarios involving frequent bending and lifting, such as robotics and machine tool construction. The outer sheath is crafted from oil resistant PVC, ensuring long-lasting durability while meeting rigorous safety standards, including flame retardant certification. Its unique design allows for free movement without additional tensile stress, making it reliable for use in drag chain systems.
Designed for flexibility and reliability in dynamic applications
Constructed with bare copper wire for optimal conductivity
PVC core insulation prevents interference and enhances performance
Oil resistant outer sheath ensures protection against harsh environments
Flame retardant properties comply with stringent safety regulations
Minimum bending radius of 7.5x outer diameter facilitates easy installation
Suitable for continuous motion applications without tensile stress
Cleanroom qualification tested, ensuring suitability for sensitive environments
Length markings in metres allow for precise installation
Meets rigorous standards for drag chain installation
Related links
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
