Helukabel JZ-HF Cable, 5 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-125
- Mfr. Part No.:
- 15004
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€250.28
(exc. VAT)
€307.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €250.28 | €2.503 |
*price indicative
- RS Stock No.:
- 675-125
- Mfr. Part No.:
- 15004
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-HF | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Oil resistant drag chain cable designed for dynamic applications in machine and tool construction, providing exceptional reliability and performance. Ideal for both flexible and fixed installations, this cable operates effectively in temperatures ranging from -40°C to +80°C, ensuring durability in varying environments. Its construction features highly flexible copper wires, carefully insulated and identified in compliance with strict industry standards, making it suitable for frequent movement and bending. With the added benefits of flame retardant properties and resistance to oil and harmful substances, this cable is a superior choice for demanding applications, delivering both safety and efficiency in drag chain systems.
Flexible temperature range of -10°C to +80°C and fixed range of -40°C to +80°C
Flame retardant properties in accordance with industry standards
Manufactured using cadmium-free materials that remain free from silicone and harmful substances
Highly flexible PVC drag chain cable suitable for dry and damp environments
Cores insulated with a robust PVC compound to support frequent bending and movement
Core identification adheres to strict standards, ensuring easy recognition during installation
Minimum bending radius of 7.5x the outer diameter for flexible applications
Oil resistant construction suitable for drag chain applications, enhancing longevity
Fleece wrapping over each stranding layer adds extra protection and durability
Related links
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
