Helukabel Y-CY-JZ Cable, 4 Cores, 4mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-063
- Mfr. Part No.:
- 16301
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,312.46
(exc. VAT)
€1,614.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,312.46 | €13.125 |
*price indicative
- RS Stock No.:
- 675-063
- Mfr. Part No.:
- 16301
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-JZ | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 4mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-JZ | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 13.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 4mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible applications requiring medium mechanical stress, ensuring safe and efficient operation in various environments. Featuring a transparent PVC inner sheath, this cable is built to withstand a temperature range of -15°C to +80°C for flexible use and -40°C to +80°C for fixed installations. Its specifications adhere to the DIN VDE 0285-525-2-51 and DIN EN 50525-2-51 standards, making it a reliable choice for machinery, control systems, and signal transmission technology. The copper wire is finely stranded, ensuring optimal conductivity while the robust construction enhances resistance to oils and other harmful substances, promoting longevity and performance in various settings.
Largely resistant to oil ensuring durability in diverse environments
Flame retardant properties compliant with DIN VDE guidelines enhance safety
Nominal voltage rated at AC 300/500 V for reliable electrical performance
Breakdown voltage of 8000 V providing robust insulation
Copper wire with a finely stranded construction supports flexibility
High screening density ensures EMC properties reducing signal interference
Cores and insulation designed to optimise temperature resistance
Available in multiple configurations accommodating a range of installation needs
The transparent outer sheath allows for Visual inspection of the cable structure
Related links
- Helukabel Y-CY-JZ Connection Cable 4mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
