Helukabel Y-CY-JZ Cable, 12 Cores, 0.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-366
- Mfr. Part No.:
- 16208
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€602.50
(exc. VAT)
€741.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €602.50 | €6.025 |
*price indicative
- RS Stock No.:
- 675-366
- Mfr. Part No.:
- 16208
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JZ | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JZ | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control and connection cable designed to meet the demands of flexible applications in environments with medium mechanical stress. This cable features a transparent inner sheath, enhancing its mechanical load capacity while ensuring high transmission integrity. Compliant with DIN VDE standards, it provides excellent resistance to temperature fluctuations, with operating ranges from -15°C to +80°C in flexible applications and -40°C to +80°C when fixed. Its construction includes finely stranded copper wires, ensuring enhanced flexibility and reliability in various industrial applications, making it an Ideal choice for machine tools, production lines, and computers.
Temperature range from -15°C to +80°C for flexible use and -40°C to +80°C for fixed installations
Flame-retardant properties in accordance with DIN VDE and IEC standards ensure enhanced safety
Robust construction with finely stranded copper wires for improved flexibility and reliability
Transparent sheath for visibility and monitoring of core condition
High nominal voltage rating of 300/500 V catering to various application needs
Low mutual capacitance at 800 Hz ensuring minimal signal interference
Braided screen of tinned copper wires provides strong protection against electromagnetic interference
Suitable for applications involving controlled environments ensuring long-term performance in dry rooms
Related links
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
