Helukabel Y-CY-JZ Connection Cable, 3 Cores, 4mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-152
- Mfr. Part No.:
- 16300
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€1,057.60
(exc. VAT)
€1,300.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,057.60 | €10.576 |
*price indicative
- RS Stock No.:
- 675-152
- Mfr. Part No.:
- 16300
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JZ | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.6mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JZ | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.6mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible applications that demand high performance under moderate mechanical stress. Constructed with a transparent inner sheath and a braided tinned copper screen, this cable ensures excellent electromagnetic compatibility while allowing for reliable signal transmission. Suitable for both fixed and flexible installations, it operates effectively within a temperature range of -15°C to +80°C. With robust PVC insulation and a structurally reinforced design, the Y-CY-OZ excels in dry indoor environments and finds utility in control technology, machinery, and monitoring systems.
Flexible design allows for free movement without tensile stress
Temperature resilience from -15°C to +80°C ensures operational reliability
Special PVC insulation enhances mechanical durability and environmental resistance
Transparent outer sheath provides visibility of internal copper braiding for monitoring
Compliant with stringent electromagnetic compatibility standards for minimal interference
Stranded cores facilitate easy installation and prevent electrical resistance
CADMIUM-free materials promote safe usage without harmful substances
Largely resistant to oil and other adverse elements for extended service life
Related links
- Helukabel Y-CY-JZ Cable 4mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
