Helukabel SUPERTRONIC-PVC Flexible Cable, 7 Cores, 0.34mm², Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-112
- Mfr. Part No.:
- 49576
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€294.85
(exc. VAT)
€362.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €294.85 | €2.949 |
*price indicative
- RS Stock No.:
- 675-112
- Mfr. Part No.:
- 49576
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-PVC | |
| Product Type | Flexible Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Outside Diameter | 7mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-PVC | ||
Product Type Flexible Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Outside Diameter 7mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is meticulously designed to provide reliable performance in dynamic applications, specifically engineered for frequent and Rapid lifting and bending duties in machine and tool construction and robotics. With an impressive temperature range of -40°C to +70°C, this cable accommodates various environmental conditions while ensuring optimal flexibility. Its flame-retardant properties conform to stringent safety standards, making it suitable for diverse energy supply systems. This cable is built to withstand the rigours of permanently moving machinery, guaranteeing durability and efficiency across multiple applications.
Largely resistant to oil ensuring longevity in demanding environments
Flexible design allows for efficient operation in drag chain applications
Flame retardant according to DIN VDE standards for enhanced safety
Core insulation MADE of PVC to provide additional resilience
Copper wire extra finely stranded enhances conductivity and flexibility
Gives reliable performance under frequently changing mechanical stresses
Fleece wrapping optimises protection and performance in dynamic operations
Cadmium free and silicone free materials promote environmental safety
Available in multiple cores to suit diverse application requirements
Related links
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.25mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.25mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
