Helukabel SUPERTRONIC-PVC Flexible Cable, 4 Cores, 0.14mm², Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-988
- Mfr. Part No.:
- 49552
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€147.43
(exc. VAT)
€181.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €147.43 | €1.474 |
*price indicative
- RS Stock No.:
- 674-988
- Mfr. Part No.:
- 49552
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-PVC | |
| Product Type | Flexible Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Outside Diameter | 3.9mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-PVC | ||
Product Type Flexible Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Outside Diameter 3.9mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable offers unparalleled functionality for demanding applications in machine and tool construction, robotics, and permanent moving parts. Engineered for flexibility within stringent temperature ranges, this cable excels in dynamic environments. Its robust PVC insulation, aligned with international standards, ensures a long service life, while the colour-coded core identification promotes easy installation. With flame-retardant properties and cadmium-free materials, this cable not only meets compliance but also upholds environmental safety. The Helukabel solution empowers users to achieve high efficiency and reliability, especially in complex drag chain systems.
Largely resistant to oil and low adhesion ensuring reliable performance
Suitable for high-frequency lifting and bending stresses
Flexible at temperatures from -5°C to +70°C; fixed usage from -40°C to +70°C
Flame-retardant according to DIN VDE 0482-332-1-2 for enhanced safety
Copper wire construction with extra fine strands for reduced resistance
Core insulation complies with DIN VDE 0207-363-3 ensuring flexibility and durability
Optimally matched lay lengths for cores stranded in layers enhancing cable performance
Special-PVC outer sheath offers superior protection and longevity
Length marking in metres for precise management during installation
Related links
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.25mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.25mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
