Helukabel SUPERTRONIC-PVC Flexible Cable, 5 Cores, 0.14mm², Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-220
- Mfr. Part No.:
- 49553
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€120.00
(exc. VAT)
€147.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €120.00 | €1.20 |
*price indicative
- RS Stock No.:
- 675-220
- Mfr. Part No.:
- 49553
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | SUPERTRONIC-PVC | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.2mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series SUPERTRONIC-PVC | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Outside Diameter 4.2mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is a high-quality, flexible PVC solution designed for demanding applications requiring durability and reliability. Ideal for use in drag chains and permanent movement in machine and tool construction, this cable ensures optimal performance under frequent and Rapid bending conditions. Its robust construction includes copper wire that is bare and finely stranded, enhancing its electrical conductivity. With a temperature range of -40°C to +70°C, this cable is engineered to withstand rigorous environments, making it a reliable choice for robotics and other machinery requiring consistent power connectivity. Additionally, the cable materials are cadmium-free and silicone-free, adhering to industry safety standards while promoting a longer service life.
Largely resistant to oils ensuring longevity and reliability
Suitable for flexible and fixed installations with specified bending radii
Flame retardant as per DIN and IEC standards for added safety
Copper wire construction for excellent conductivity and minimal resistance
Core insulation complies with stringent industry standards
Fleece wrapped for enhanced durability and mechanical protection
Colour coded core identification for simplified installation
Designed for optimum performance in drag chain applications
Manufactured without harmful substances to protect the integrity of surrounding materials
Grey outer sheath that meets established PVC standards promoting Visual coherence in installations
Related links
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.25mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.25mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
