Helukabel SUPER Cable, 5 Cores, 0.34mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-145
- Mfr. Part No.:
- 49575
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€225.31
(exc. VAT)
€277.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €225.31 | €2.253 |
*price indicative
- RS Stock No.:
- 675-145
- Mfr. Part No.:
- 49575
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.1mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.1mm | ||
Voltage 350V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for demanding applications requiring flexibility and durability. With a temperature range of -40°C to +70°C when fixed, and -5°C to +70°C in flexible conditions, this cable meets high-performance standards for frequent movements in robotics and tool construction. Its flame-retardant properties ensure safety according to various international standards, while the high-quality PVC materials used are free from harmful substances, guaranteeing reliable functionality over time. This cable is Ideal for use in energy supply systems, offering efficient operation and a long service life.
Largely resistant to oils contributing to longevity in industrial settings
Flame retardant design compliant with several international safety standards
Cadmium free and silicone free materials ensure no harmful residues
Suitable for both flexible and fixed installations accommodating various application needs
Core insulation MADE from high quality PVC ensuring reliability and durability
Colour coded core identification facilitates easy installation
Minimum bending radius of 5x the outer diameter when flexible and 3x when fixed enhances versatility
Multiple core configurations available catering to specific power requirements
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
