Helukabel SUPER Cable, 3 Cores, 0.34mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-980
- Mfr. Part No.:
- 49573
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€157.72
(exc. VAT)
€194.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €157.72 | €1.577 |
*price indicative
- RS Stock No.:
- 674-980
- Mfr. Part No.:
- 49573
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.8mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.8mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed to withstand the rigours of dynamic applications in machinery and robotics, providing reliable energy supply for moving components. This cable adapts exceptionally well to frequent bending and lifting while maintaining its productivity throughout its service life. With a flexible temperature range from -5°C to +70°C and being fixed at -40°C to +70°C, it caters perfectly to varying operational conditions. Its flame-retardant properties and compliance with rigorous standards ensure safety and durability, making it an Ideal choice for industries requiring dependable cabling solutions for permanently moving machine parts.
Largely resistant to various oils ensuring enhanced durability in demanding environments
Flame retardant in accordance with DIN VDE and IEC standards providing improved safety
Constructed with cadmium free materials ensuring environmental compliance
Available with multiple cores and cross sections tailored to specific application requirements
Core insulation MADE from special PVC that guarantees longevity and flexibility
Cores are colour coded for easy identification and installation
Fleece wrapping enhances cable stability and protects core integrity under movement
Designed for energy supply systems making it versatile for various industrial applications
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
