Helukabel SUPER Cable, 5 Cores, 0.34mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-410
- Mfr. Part No.:
- 49608
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€408.00
(exc. VAT)
€501.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €408.00 | €4.08 |
*price indicative
- RS Stock No.:
- 675-410
- Mfr. Part No.:
- 49608
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.3mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.3mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel PUR drag chain cable is expertly designed for a variety of demanding applications, notably within drag chains and outdoor environments. With a robust oil-resistant PVC core insulation and a flexible temperature range of -5°C to +70°C, it ensures reliable performance on permanently moving machine parts. This cable effectively accommodates frequent lifting and bending stresses, making it an excellent choice for machine and tool construction, robotics, and applications requiring high durability. Its technical design features a core identification that aligns with DIN 47100, ensuring easy installation and best performance in both dry and wet conditions.
Oil resistant according to DIN VDE 0473 811 404 / DIN EN 60811 404
UV resistant and weather resistant suitable for outdoor use
Tested with a breakdown voltage of 3000 V for enhanced safety
Copper wire construction is bare and extra finely stranded for optimal conductivity
Minimum bending radius is flexible at 5x outer diameter ensuring reliable cable management
Core insulation MADE from oil resistant special PVC in line with DIN VDE 0207 363 3
Sheath colour is grey (RAL 7001) for easy identification
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
